Subtotal (1 unit)*
PHP3,673.58
(exc. VAT)
PHP4,114.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,673.58 |
*price indicative
- RS Stock No.:
- 343-392
- Mfr. Part No.:
- NEKM-C-7
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEKM | |
| Standards/Approvals | No | |
| Product Type | Plug Connector | |
| Model Number | 1659228 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEKM | ||
Standards/Approvals No | ||
Product Type Plug Connector | ||
Model Number 1659228 | ||
- COO (Country of Origin):
- DE
The Festo Plugs is a sophisticated solution designed for professionals requiring precision and reliability in their operations. This exceptional product boasts a robust design tailored for diverse applications in industrial settings. Crafted to meet the exacting standards of today's demanding environments, it combines advanced technology with a user-friendly interface. With its high-quality materials and meticulous engineering, this product ensures lasting performance, enabling seamless integration into various systems.
RoHS-compliant materials promote a safe environment
Offers excellent corrosion resistance, safeguarding longevity
Conforms to VDMA24364-B2-L for dependable operation under varying conditions
Designed with high-performance parameters to enhance system efficiency
