Festo CPVSC1 Holder, 547399
- RS Stock No.:
- 650-283
- Mfr. Part No.:
- CPVSC1-ST-7
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP1,353.55
(exc. VAT)
PHP1,515.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,353.55 |
*price indicative
- RS Stock No.:
- 650-283
- Mfr. Part No.:
- CPVSC1-ST-7
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Holder | |
| Series | CPVSC1 | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Inscription Label | |
| Model Number | 547399 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Holder | ||
Series CPVSC1 | ||
Standards/Approvals RoHS-compliant | ||
Product Type Inscription Label | ||
Model Number 547399 | ||
- COO (Country of Origin):
- DE
The Festo Label holder is designed to securely display important inscriptions, ensuring clear visibility and easy identification within various operational settings. Engineered for robust performance, this versatile holder is crafted from PVC, making it both durable and suitable for a range of environments. The label holder ensures compliance with RoHS standards, reflecting its commitment to environmentally friendly manufacturing processes. With a focus on practicality, the product adheres to the VDMA24364-B2-L standards for LABS (PWIS) conformity, allowing seamless integration into existing systems while providing long-lasting service and reliability.
Crafted from durable PVC material for enhanced longevity
Fully compliant with RoHS standards for environmental safety
Adheres to VDMA24364-B2-L standards for LABS (PWIS) conformity
Offers clear visibility for inscriptions aiding quick identification
Perfectly suited for various operational conditions which ensuring reliability
Compact design allows for efficient use in diverse applications
