Subtotal (1 unit)*
PHP5,142.20
(exc. VAT)
PHP5,759.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,142.20 |
*price indicative
- RS Stock No.:
- 351-199
- Mfr. Part No.:
- NEKM-C-9
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEKM | |
| Standards/Approvals | No | |
| Model Number | 1660937 | |
| Product Type | Plug Connector | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEKM | ||
Standards/Approvals No | ||
Model Number 1660937 | ||
Product Type Plug Connector | ||
- COO (Country of Origin):
- DE
The Festo assortment of plugs offers exceptional durability and performance, tailored for a range of industrial applications. Designed to meet stringent quality standards, this product ensures a reliable solution for connecting various components in pneumatic systems. The robust construction is complemented by a compliance to RoHS directives, emphasising a commitment to environmentally friendly practices. With its remarkable corrosion resistance, this plug is well-suited for environments demanding high reliability. Ideal for users seeking not only efficiency but also sustainability, it reflects a forward-thinking approach in design and engineering.
Conforms to VDMA 24364 B2 L to ensure compatibility across various systems
Crafted from RoHS compliant materials for eco friendly operation
Corrosion resistance class of CRC 0 guarantees resilience in harsh conditions
Designed with precision for secure connections that enhance operational reliability
