Subtotal (1 unit)*
PHP4,107.87
(exc. VAT)
PHP4,600.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,107.87 |
*price indicative
- RS Stock No.:
- 343-390
- Mfr. Part No.:
- NEKM-C-23
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEKM | |
| Standards/Approvals | No | |
| Model Number | 8173466 | |
| Product Type | Plug Connector | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEKM | ||
Standards/Approvals No | ||
Model Number 8173466 | ||
Product Type Plug Connector | ||
- COO (Country of Origin):
- DE
Festo NEKM Series Plug Connector, 0 Corrosion Resistance Class - NEKM-C-23, Numeric Part Number: 8173466
This plug connector provides a Compact Interface for industrial electrical connections within automated systems. It is designed to serve as a reliable link between cable assemblies and equipment in electrical, electronic and mechanical installations. The component is intended for use where a durable, standardised connection is required in control and signalling applications.
Features & Benefits
• Compact 23 mm form factor for space-constrained installations
• Robust electrical contact design for stable signal transmission
• Industry-grade construction for repetitive connection cycles
• Simple integration with cable assemblies to reduce installation time
• Suitable for automated production environments to improve uptime
• Robust electrical contact design for stable signal transmission
• Industry-grade construction for repetitive connection cycles
• Simple integration with cable assemblies to reduce installation time
• Suitable for automated production environments to improve uptime
**Applications**
• Suitable for factory automation control cabinets
• Ideal for sensor and actuator cable terminations
• Used for wiring in machine control panels
• Can be used for signal distribution in conveyor systems
• Used with automation test rigs for connection repeatability
• Ideal for sensor and actuator cable terminations
• Used for wiring in machine control panels
• Can be used for signal distribution in conveyor systems
• Used with automation test rigs for connection repeatability
Which manufacturer is responsible for this connector?
It is produced by FESTO, a supplier of industrial connectivity components.
How does the connector aid maintenance tasks?
Its standardised Interface allows straightforward replacement of worn cable connections without modifying panel wiring.
Is technical documentation available for design integration?
A datasheet is available detailing electrical and mechanical attributes to support engineering selection and system drawings.
Which operational sectors commonly deploy this type of connector?
Typical sectors include automation, electronics assembly, electrical control systems and mechanical equipment manufacturing.
