Subtotal (1 unit)*
PHP2,879.44
(exc. VAT)
PHP3,224.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,879.44 |
*price indicative
- RS Stock No.:
- 343-909
- Mfr. Part No.:
- NEKM-C-5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEKM | |
| Standards/Approvals | No | |
| Model Number | 569959 | |
| Product Type | Plug Connector | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEKM | ||
Standards/Approvals No | ||
Model Number 569959 | ||
Product Type Plug Connector | ||
- COO (Country of Origin):
- DE
The Festo Plug is designed for exceptional reliability and performance in various industrial applications. Built to withstand stringent operating conditions, it adheres to the VDMA24364-B2-L standard for LABS compliance, ensuring a safe and effective use in sensitive environments. This plug combines innovative design with robust materials to offer excellent protection against corrosion, making it an ideal choice for demanding settings. Additionally, its RoHS-compliant construction reflects a commitment to environmental responsibility, providing peace of mind for users concerned with sustainability. The is the perfect solution for engineers seeking a reliable, high-performance plug that meets the highest standards of quality and safety.
RoHS compliant materials highlight environmental sustainability
Corrosion resistance class CRC 0 guarantees durability even in harsh conditions
Optimised design facilitates seamless integration into various systems
