SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator, 40mm Bore, 90 °
- RS Stock No.:
- 894-247
- Mfr. Part No.:
- MRQBS40-75CA
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP71,120.48
(exc. VAT)
PHP79,654.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,120.48 |
*price indicative
- RS Stock No.:
- 894-247
- Mfr. Part No.:
- MRQBS40-75CA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rotary Actuator | |
| Action Type | Double Acting | |
| Shaft Type | Single Shaft | |
| Bore Diameter | 40mm | |
| Shaft Diameter | 32mm | |
| Connection Thread Standard | Rc | |
| Series | MRQ | |
| Maximum Operating Pressure | 0.7 MPa | |
| Sub Type | Rotary Actuator | |
| Cushioning Type | Air Cushion | |
| Port Gender | Female | |
| Angle of Rotation | 90° | |
| Maximum Torque Rating | 1.9nm | |
| Maximum Operating Temperature | 60°C | |
| Length | 291.5mm | |
| Weight | 5.811lb | |
| Standards/Approvals | RoHS | |
| Width | 56mm | |
| Port Thread Size | 1/8 in | |
| Model Number | MRQBS40-75CA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rotary Actuator | ||
Action Type Double Acting | ||
Shaft Type Single Shaft | ||
Bore Diameter 40mm | ||
Shaft Diameter 32mm | ||
Connection Thread Standard Rc | ||
Series MRQ | ||
Maximum Operating Pressure 0.7 MPa | ||
Sub Type Rotary Actuator | ||
Cushioning Type Air Cushion | ||
Port Gender Female | ||
Angle of Rotation 90° | ||
Maximum Torque Rating 1.9nm | ||
Maximum Operating Temperature 60°C | ||
Length 291.5mm | ||
Weight 5.811lb | ||
Standards/Approvals RoHS | ||
Width 56mm | ||
Port Thread Size 1/8 in | ||
Model Number MRQBS40-75CA | ||
- COO (Country of Origin):
- JP
The SMC rotary cylinder delivers exceptional pneumatic performance for demanding industrial automation setups. designed for precision and reliability, this actuator converts fluid energy into smooth rotational motion to Streamline your machinery line.
Compatible with clean compressed Air
Maximises power with 0.7 MPa operating pressure
Operates from 0 to 60°C ambient temperature
Related links
- SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator 180 °
- SMC MRQ Series 0.7 MPa Double Acting Action Cylinder 190 °
- SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator 180 °
- SMC MRQ Series 0.7 MPa Double Acting Action Cylinder 100 °
- SMC MRQ Series 0.7 MPa Double Acting Action Cylinder 190 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
