SMC MRQ Series 0.7 MPa Double Acting Action Cylinder, 40mm Bore, 190 °
- RS Stock No.:
- 819-398
- Mfr. Part No.:
- MRQBS40-30CB
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP78,356.27
(exc. VAT)
PHP87,759.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,356.27 |
*price indicative
- RS Stock No.:
- 819-398
- Mfr. Part No.:
- MRQBS40-30CB
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cylinder | |
| Shaft Type | Single | |
| Action Type | Double Acting | |
| Connection Thread Standard | Rc | |
| Bore Diameter | 40mm | |
| Shaft Diameter | 14.2mm | |
| Series | MRQ | |
| Maximum Operating Pressure | 0.7 MPa | |
| Sub Type | Single Shaft | |
| Cushioning Type | Air Cushion | |
| Port Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Angle of Rotation | 190° | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | MRQBS40-30CB | |
| Port Thread Size | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cylinder | ||
Shaft Type Single | ||
Action Type Double Acting | ||
Connection Thread Standard Rc | ||
Bore Diameter 40mm | ||
Shaft Diameter 14.2mm | ||
Series MRQ | ||
Maximum Operating Pressure 0.7 MPa | ||
Sub Type Single Shaft | ||
Cushioning Type Air Cushion | ||
Port Gender Female | ||
Minimum Operating Temperature 0°C | ||
Angle of Rotation 190° | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number MRQBS40-30CB | ||
Port Thread Size Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Rotary cylinder is a Compact actuator designed for combined linear and rotary motion in automation systems. Built for reliability, it ensures stable performance in demanding industrial applications.
Obsolete product, email for latest version
Weighing 5.93951 lb, it ensures robust performance
Part of the MRQ series, noted for its double-acting capabilities
Utilises a legacy design for enhanced compatibility
Related links
- SMC MRQ Series 0.7 MPa Double Acting Action Cylinder 190 °
- SMC MRQ Series 0.7 MPa Double Acting Action Cylinder 190 °
- SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator 180 °
- SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC MRQ Series 0.7 MPa Double Acting Action Cylinder 100 °
- SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator 180 °
- SMC MSQ Series 0.7 Mpa Single Acting Action Pneumatic Rotary Actuator 190 °
