SMC MRQ Series 0.7 MPa Double Acting Action Cylinder, 32mm Bore, 190 °
- RS Stock No.:
- 819-392
- Mfr. Part No.:
- MRQBS32-15CB
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP65,926.73
(exc. VAT)
PHP73,837.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,926.73 |
*price indicative
- RS Stock No.:
- 819-392
- Mfr. Part No.:
- MRQBS32-15CB
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cylinder | |
| Shaft Type | Single | |
| Action Type | Double Acting | |
| Connection Thread Standard | Rc | |
| Bore Diameter | 32mm | |
| Shaft Diameter | 12.2mm | |
| Series | MRQ | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Air Cushion | |
| Sub Type | Single Shaft | |
| Port Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Angle of Rotation | 190° | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Port Thread Size | Rc 1/8 | |
| Model Number | MRQBS32-15CB | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cylinder | ||
Shaft Type Single | ||
Action Type Double Acting | ||
Connection Thread Standard Rc | ||
Bore Diameter 32mm | ||
Shaft Diameter 12.2mm | ||
Series MRQ | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Air Cushion | ||
Sub Type Single Shaft | ||
Port Gender Female | ||
Minimum Operating Temperature 0°C | ||
Angle of Rotation 190° | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Port Thread Size Rc 1/8 | ||
Model Number MRQBS32-15CB | ||
- COO (Country of Origin):
- JP
The SMC Rotary cylinder is a Compact actuator designed for combined linear and rotary motion in automation systems. Built for reliability, it ensures stable performance in demanding industrial applications.
Available in 32 and 40mm bores with strokes from 5 to 100mm
Rotation capability ranges from 90 to 180 degrees for added flexibility
End-of-stroke sensing is available for all positions, ensuring accuracy
Connection ports are accessible on both sides for ease of installation
Related links
- SMC MRQ Series 0.7 MPa Double Acting Action Cylinder 190 °
- SMC MRQ Series 0.7 MPa Double Acting Action Cylinder 100 °
- SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator 180 °
- SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator 180 °
- SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC MSQ Series 0.7 Mpa Single Acting Action Pneumatic Rotary Actuator 190 °
- SMC MSQ Series 10 bar Double Acting Action Rotary Actuator 190 °
