SMC MRQ Series 0.7 MPa Double Acting Action Cylinder, 32mm Bore, 100 °

N

This image is representative of the product range

Subtotal (1 unit)*

PHP63,735.97

(exc. VAT)

PHP71,384.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP63,735.97

*price indicative

RS Stock No.:
819-394
Mfr. Part No.:
MRQBS32-20CA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Cylinder

Shaft Type

Single

Action Type

Double Acting

Connection Thread Standard

Rc

Bore Diameter

32mm

Shaft Diameter

12.2mm

Series

MRQ

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Air Cushion

Sub Type

Single Shaft

Port Gender

Female

Minimum Operating Temperature

0°C

Angle of Rotation

100°

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

MRQBS32-20CA

Port Thread Size

Rc 1/8

COO (Country of Origin):
JP
The SMC Rotary cylinder is a Compact actuator designed for combined linear and rotary motion in automation systems. Built for reliability, it ensures stable performance in demanding industrial applications.

Accommodates 32 and 40mm bores with stroke lengths from 5 to 100mm

Allows rotation from 90 to 180 degrees for increased application flexibility

Connection ports are accessible on both sides for easy installation

End-of-stroke sensing is available at all positions for precise operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy