SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator, 15mm Bore, 100 °

N

This image is representative of the product range

Subtotal (1 unit)*

PHP26,920.74

(exc. VAT)

PHP30,151.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,920.74

*price indicative

RS Stock No.:
894-937
Mfr. Part No.:
CDRB2BW15-100DZ
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rotary Actuator

Shaft Type

Double Shaft

Action Type

Double Acting

Connection Thread Standard

Metric

Bore Diameter

15mm

Series

CRB2

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber Bumper

Sub Type

Vane Type

Maximum Axial Force

10N

Angle of Rotation

100°

Port Gender

Female

Minimum Operating Temperature

5°C

Maximum Radial Force

15N

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

34mm

Model Number

CDRB2BW15-100DZ

Port Thread Size

M3

COO (Country of Origin):
JP
The SMC Rotary Actuator designed for precise movement control, employing a vane type mechanism that enhances operational efficiency in various applications. Its Compact design supports versatile installation, ensuring adaptability in complex environments.

Offers a rotating angle of 90° and 100° for versatile positioning

Delivers effective torque, enhancing operational performance

Constructed from robust materials ensuring durability and reliability

Features side and axial port options to suit diverse installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy