SMC CRB2 Series 0.7 MPa Single Acting Action Rotary Actuator, 15mm Bore, 270 °
- RS Stock No.:
- 894-939
- Mfr. Part No.:
- CDRB2BW15-270SZ
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,369.04
(exc. VAT)
PHP16,093.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,369.04 |
*price indicative
- RS Stock No.:
- 894-939
- Mfr. Part No.:
- CDRB2BW15-270SZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rotary Actuator | |
| Action Type | Single Acting | |
| Shaft Type | Double Shaft | |
| Bore Diameter | 15mm | |
| Connection Thread Standard | Metric | |
| Series | CRB2 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Sub Type | Vane Type | |
| Cushioning Type | Rubber Bumper | |
| Maximum Axial Force | 10N | |
| Maximum Radial Force | 15N | |
| Minimum Operating Temperature | 5°C | |
| Port Gender | Female | |
| Angle of Rotation | 270° | |
| Maximum Operating Temperature | 60°C | |
| Width | 34mm | |
| Standards/Approvals | RoHS | |
| Model Number | CDRB2BW15-270SZ | |
| Port Thread Size | M3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rotary Actuator | ||
Action Type Single Acting | ||
Shaft Type Double Shaft | ||
Bore Diameter 15mm | ||
Connection Thread Standard Metric | ||
Series CRB2 | ||
Maximum Operating Pressure 0.7 MPa | ||
Sub Type Vane Type | ||
Cushioning Type Rubber Bumper | ||
Maximum Axial Force 10N | ||
Maximum Radial Force 15N | ||
Minimum Operating Temperature 5°C | ||
Port Gender Female | ||
Angle of Rotation 270° | ||
Maximum Operating Temperature 60°C | ||
Width 34mm | ||
Standards/Approvals RoHS | ||
Model Number CDRB2BW15-270SZ | ||
Port Thread Size M3 | ||
- COO (Country of Origin):
- JP
The SMC Rotary Actuator designed for precise movement control, employing a vane type mechanism that enhances operational efficiency in various applications. Its Compact design supports versatile installation, ensuring adaptability in complex environments.
Offers a rotating angle of 270° for versatile movement
Lightweight construction enhances ease of installation
Multiple mounting variations enable flexible integration
Allows for side and axial port connections according to the application needs
Incorporates a built-in auto switch for effective operational monitoring
Related links
- SMC CRB2 Series 0.7 MPa Single Acting Action Rotary Actuator 270 °
- SMC CRB2 Series 0.7 MPa Single Acting Action Rotary Actuator 180 °
- SMC CRB2 Series 0.7 Mpa Single Acting Action Pneumatic Rotary Actuator 270 °
- SMC CRB2 Series 0.7 Mpa Double Acting Action Pneumatic Rotary Actuator, 15mm Bore
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 100 °
- SMC CRB2 Series 1 MPa Single Acting Action Rotary Actuator 270 °
- SMC CRB2 Series 0.7 MPa Single Acting Action Rotary Actuator 180 °
