SMC CRB2 Series 0.7 MPa Single Acting Action Rotary Actuator, 10mm Bore, 270 °

N

This image is representative of the product range

Subtotal (1 unit)*

PHP14,067.53

(exc. VAT)

PHP15,755.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP14,067.53

*price indicative

RS Stock No.:
894-935
Mfr. Part No.:
CDRB2BW10-270SZ
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rotary Actuator

Action Type

Single Acting

Shaft Type

Double Shaft

Bore Diameter

10mm

Connection Thread Standard

Metric

Series

CRB2

Maximum Operating Pressure

0.7 MPa

Sub Type

Vane Type

Minimum Operating Temperature

5°C

Maximum Radial Force

15N

Maximum Axial Force

10N

Angle of Rotation

270°

Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

29mm

Model Number

CDRB2BW10-270SZ

Port Thread Size

M3

COO (Country of Origin):
JP
The SMC Rotary Actuator designed for precise movement control, employing a vane type mechanism that enhances operational efficiency in various applications. Its Compact design supports versatile installation, ensuring adaptability in complex environments.

Compact design with a 270° rotating angle for flexible positioning

Interchangeable mounting options allow for versatile installation

Lightweight construction provides ease of handling and installation

Available with an auto switch unit for improved operational control

Side and axial ported options cater to diverse application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy