SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator, 10mm Bore, 90 °

N

This image is representative of the product range

Subtotal (1 unit)*

PHP25,286.89

(exc. VAT)

PHP28,321.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,286.89

*price indicative

RS Stock No.:
894-936
Mfr. Part No.:
CDRB2BW10-90DZ
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rotary Actuator

Action Type

Double Acting

Shaft Type

Double Shaft

Bore Diameter

10mm

Connection Thread Standard

Metric

Series

CRB2

Maximum Operating Pressure

0.7 MPa

Sub Type

Vane Type

Angle of Rotation

90°

Maximum Radial Force

15N

Maximum Axial Force

10N

Minimum Operating Temperature

5°C

Port Gender

Female

Maximum Operating Temperature

60°C

Width

29mm

Standards/Approvals

RoHS

Model Number

CDRB2BW10-90DZ

Port Thread Size

M3

COO (Country of Origin):
JP
The SMC Rotary Actuator designed for precise movement control, employing a vane type mechanism that enhances operational efficiency in various applications. Its Compact design supports versatile installation, ensuring adaptability in complex environments.

Rotating angle adjustable to 90 degrees for versatile mounting options

Compact design enables efficient use of space in installations

Lightweight construction facilitates easier handling and integration into systems

Side and axial port locations provide flexible connectivity choices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy