SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator, 10mm Bore, 90 °
- RS Stock No.:
- 894-026
- Mfr. Part No.:
- CRB2BW10-90DZ
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP22,440.56
(exc. VAT)
PHP25,133.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,440.56 |
*price indicative
- RS Stock No.:
- 894-026
- Mfr. Part No.:
- CRB2BW10-90DZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rotary Actuator | |
| Action Type | Double Acting | |
| Shaft Type | Double Shaft | |
| Bore Diameter | 10mm | |
| Connection Thread Standard | Metric | |
| Series | CRB2 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Sub Type | Vane Type | |
| Port Gender | Female | |
| Maximum Radial Force | 15N | |
| Minimum Operating Temperature | 5°C | |
| Angle of Rotation | 90° | |
| Maximum Axial Force | 10N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 29mm | |
| Port Thread Size | M3 | |
| Model Number | CRB2BW10-90DZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rotary Actuator | ||
Action Type Double Acting | ||
Shaft Type Double Shaft | ||
Bore Diameter 10mm | ||
Connection Thread Standard Metric | ||
Series CRB2 | ||
Maximum Operating Pressure 0.7 MPa | ||
Sub Type Vane Type | ||
Port Gender Female | ||
Maximum Radial Force 15N | ||
Minimum Operating Temperature 5°C | ||
Angle of Rotation 90° | ||
Maximum Axial Force 10N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 29mm | ||
Port Thread Size M3 | ||
Model Number CRB2BW10-90DZ | ||
- COO (Country of Origin):
- JP
The SMC rotary actuator designed for precise motion control and reliable operation, tailored for applications requiring efficient movement in a Compact form factor.
Standardised for rotation of 90 and 100 degrees
Available in single or double vane configurations
Optimised for maximum efficiency with specially designed Seals
Mounting position of the auto switch is freely adjustable
Compliant with RoHS regulations, ensuring environmental responsibility
Related links
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 100 °
- SMC CRB2 Series 0.7 Mpa Double Acting Action Pneumatic Rotary Actuator 180 °
- SMC CRB2 Series 0.7 Mpa Single Acting Action Pneumatic Rotary Actuator 270 °
- SMC CRB2 Series 0.7 MPa Single Acting Action Rotary Actuator 270 °
- SMC CRB2 Series 0.7 MPa Single Acting Action Rotary Actuator 180 °
