SMC CRB2 Series 1 MPa Double Acting Action Rotary Actuator, 30mm Bore, 90 °

N

Subtotal (1 unit)*

PHP25,605.92

(exc. VAT)

PHP28,678.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,605.92

*price indicative

RS Stock No.:
895-212
Mfr. Part No.:
CDRB2BW30-90DZ
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rotary Actuator

Shaft Type

Double Shaft

Action Type

Double Acting

Bore Diameter

30mm

Connection Thread Standard

Metric

Series

CRB2

Maximum Operating Pressure

1 MPa

Sub Type

Vane Type

Cushioning Type

Rubber Bumper

Maximum Radial Force

30N

Port Gender

Female

Minimum Operating Temperature

5°C

Angle of Rotation

90°

Maximum Axial Force

25N

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

50mm

Model Number

CDRB2BW30-90DZ

Port Thread Size

M5

COO (Country of Origin):
JP
The SMC Rotary Actuator designed for precise movement control, employing a vane type mechanism that enhances operational efficiency in various applications. Its Compact design supports versatile installation, ensuring adaptability in complex environments.

Offers a rotating angle of 90° with a robust double-vane structure

Engineered for side ported or axial ported connections based on application needs

Allows for adjustments within a range of 0 to 240° for precise positioning

Constructed to operate under varying pressures, with a maximum pressure capability of 1.0 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy