SMC CRB2 Series 1 MPa Double Acting Action Rotary Actuator, 40mm Bore, 90 °
- RS Stock No.:
- 895-214
- Mfr. Part No.:
- CDRB2BW40-90DZ
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP27,840.94
(exc. VAT)
PHP31,181.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,840.94 |
*price indicative
- RS Stock No.:
- 895-214
- Mfr. Part No.:
- CDRB2BW40-90DZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rotary Actuator | |
| Shaft Type | Double Shaft | |
| Action Type | Double Acting | |
| Bore Diameter | 40mm | |
| Connection Thread Standard | Metric | |
| Series | CRB2 | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Rubber Bumper | |
| Sub Type | Vane Type | |
| Minimum Operating Temperature | 5°C | |
| Maximum Axial Force | 40N | |
| Maximum Radial Force | 60N | |
| Angle of Rotation | 90° | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 63mm | |
| Port Thread Size | M5 | |
| Model Number | CDRB2BW40-90DZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rotary Actuator | ||
Shaft Type Double Shaft | ||
Action Type Double Acting | ||
Bore Diameter 40mm | ||
Connection Thread Standard Metric | ||
Series CRB2 | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Rubber Bumper | ||
Sub Type Vane Type | ||
Minimum Operating Temperature 5°C | ||
Maximum Axial Force 40N | ||
Maximum Radial Force 60N | ||
Angle of Rotation 90° | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 63mm | ||
Port Thread Size M5 | ||
Model Number CDRB2BW40-90DZ | ||
- COO (Country of Origin):
- JP
The SMC Rotary Actuator designed for precise movement control, employing a vane type mechanism that enhances operational efficiency in various applications. Its Compact design supports versatile installation, ensuring adaptability in complex environments.
Rotating angle options of 90°, 180°, and 270° provide versatility
Weight reduction of up to 12% enhances ease of installation
Allows for interchangeable mounting positions accommodating various setups
Offers numerous shaft type variations, including single and double configurations
Side or axial porting choices optimise connection versatility
Related links
- SMC CRB2 Series 1 MPa Double Acting Action Rotary Actuator 90 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC CRB2 Series 1 Mpa Double Acting Action Pneumatic Rotary Actuator, 40mm Bore
- SMC CRB2 Series 1 MPa Single Acting Action Rotary Actuator 270 °
- SMC CRB2 Series 1 MPa Double Acting Action Rotary Actuator 100 °
- SMC CDRB Series 1 Mpa Pneumatic Rotary Actuator 90 °
