SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator, 100 °

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
846-706
Mfr. Part No.:
CRB2BW15-100DZ
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rotary Actuator

Action Type

Double Acting

Shaft Diameter

12mm

Connection Thread Standard

Metric

Series

CRB2

Maximum Operating Pressure

0.7 MPa

Sub Type

Rotary Actuator

Cushioning Type

Rubber Bumper

Port Gender

Female

Minimum Operating Temperature

5°C

Maximum Radial Force

45N

Angle of Rotation

100°

Maximum Axial Force

90N

Maximum Torque Rating

0.32nm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Weight

0.14lb

Better World Product

No

Model Number

CRB2BW15-100DZ

COO (Country of Origin):
CZ
The SMC rotary actuator is designed for motion control, featuring a double vane type configuration that provides efficient torque generation through precise rotational angles.

Designed for Air operation without lubrication, enhancing reliability and performance

Robust construction allows for a maximum operating pressure of 1.0 MPa

Allows for seamless integration with auto switch units for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy