SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator, 100 °
- RS Stock No.:
- 846-708
- Mfr. Part No.:
- CRB2BW40-100DZ
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-708
- Mfr. Part No.:
- CRB2BW40-100DZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rotary Actuator | |
| Action Type | Double Acting | |
| Shaft Diameter | 16mm | |
| Connection Thread Standard | Metric | |
| Series | CRB2 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Sub Type | Rotary Actuator | |
| Cushioning Type | Rubber Bumper | |
| Port Gender | Female | |
| Maximum Radial Force | 150N | |
| Maximum Torque Rating | 2.4nm | |
| Maximum Axial Force | 300N | |
| Angle of Rotation | 100° | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Better World Product | No | |
| Model Number | CRB2BW40-100DZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rotary Actuator | ||
Action Type Double Acting | ||
Shaft Diameter 16mm | ||
Connection Thread Standard Metric | ||
Series CRB2 | ||
Maximum Operating Pressure 0.7 MPa | ||
Sub Type Rotary Actuator | ||
Cushioning Type Rubber Bumper | ||
Port Gender Female | ||
Maximum Radial Force 150N | ||
Maximum Torque Rating 2.4nm | ||
Maximum Axial Force 300N | ||
Angle of Rotation 100° | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Better World Product No | ||
Model Number CRB2BW40-100DZ | ||
- COO (Country of Origin):
- CZ
The SMC rotary actuator is designed to provide precise control in a Compact format, featuring a double vane configuration that enhances torque output and functionality across various applications.
Offers a rotating angle adjustment range of 0 to 90°
Incorporates double vane construction for improved torque capabilities
Compatible with both side ported and axial ported configurations
Max operating pressure supports varied industrial uses, rated up to 1.0 MPa
Related links
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator, 100 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 100 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 100 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC CRB2 Series 1 MPa Double Acting Action Rotary Actuator 100 °
- SMC CRB2 Series 0.7 Mpa Double Acting Action Pneumatic Rotary Actuator 180 °
