SMC MRQ Series 0.7 MPa Double Acting Action Cylinder, 40mm Bore, 190 °
- RS Stock No.:
- 819-397
- Mfr. Part No.:
- MRQBS40-15CB
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP77,316.67
(exc. VAT)
PHP86,594.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,316.67 |
*price indicative
- RS Stock No.:
- 819-397
- Mfr. Part No.:
- MRQBS40-15CB
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cylinder | |
| Action Type | Double Acting | |
| Shaft Type | Single | |
| Connection Thread Standard | Rc | |
| Shaft Diameter | 14.2mm | |
| Bore Diameter | 40mm | |
| Series | MRQ | |
| Maximum Operating Pressure | 0.7 MPa | |
| Sub Type | Single Shaft | |
| Cushioning Type | Air Cushion | |
| Angle of Rotation | 190° | |
| Minimum Operating Temperature | 0°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | MRQBS40-15CB | |
| Port Thread Size | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cylinder | ||
Action Type Double Acting | ||
Shaft Type Single | ||
Connection Thread Standard Rc | ||
Shaft Diameter 14.2mm | ||
Bore Diameter 40mm | ||
Series MRQ | ||
Maximum Operating Pressure 0.7 MPa | ||
Sub Type Single Shaft | ||
Cushioning Type Air Cushion | ||
Angle of Rotation 190° | ||
Minimum Operating Temperature 0°C | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number MRQBS40-15CB | ||
Port Thread Size Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Rotary cylinder is a Compact actuator designed for combined linear and rotary motion in automation systems. Built for reliability, it ensures stable performance in demanding industrial applications.
Lightweight design at 5.79 lb for easy installation
Automatic switching action enhances operational efficiency
Specialised for diverse applications within pneumatic systems
Legacy design ensures compatibility with existing installations
Related links
- SMC MRQ Series 0.7 MPa Double Acting Action Cylinder 190 °
- SMC MRQ Series 0.7 MPa Double Acting Action Cylinder 190 °
- SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator 180 °
- SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC MRQ Series 0.7 MPa Double Acting Action Cylinder 100 °
- SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator 180 °
- SMC MSQ Series 0.7 Mpa Single Acting Action Pneumatic Rotary Actuator 190 °
