SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator, 32mm Bore, 90 °

N

This image is representative of the product range

Subtotal (1 unit)*

PHP61,397.59

(exc. VAT)

PHP68,765.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP61,397.59

*price indicative

RS Stock No.:
894-239
Mfr. Part No.:
MRQBS32-75CA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rotary Actuator

Shaft Type

Single Shaft

Action Type

Double Acting

Shaft Diameter

26mm

Bore Diameter

32mm

Connection Thread Standard

Rc

Series

MRQ

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Air Cushion

Sub Type

Rotary Actuator

Maximum Torque Rating

1nm

Port Gender

Female

Angle of Rotation

90°

Maximum Operating Temperature

60°C

Length

283mm

Weight

4.31lb

Standards/Approvals

RoHS

Width

48mm

Model Number

MRQBS32-75CA

Port Thread Size

1/8 in

COO (Country of Origin):
JP
The SMC rotary cylinder delivers exceptional pneumatic performance for demanding industrial automation setups. designed for precision and reliability, this actuator converts fluid energy into smooth rotational motion to Streamline your machinery line.

Compatible with clean compressed Air

Maximises power with 0.7 MPa operating pressure

Operates from 0 to 60°C ambient temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy