SMC CRB1 Series 1 MPa Double Acting Action Rotary Actuator, 63mm Bore, 100 °

N

This image is representative of the product range

Subtotal (1 unit)*

PHP25,210.36

(exc. VAT)

PHP28,235.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,210.36

*price indicative

RS Stock No.:
894-024
Mfr. Part No.:
CRB1BW63-100D-XF
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rotary Actuator

Action Type

Double Acting

Shaft Type

Double Shaft

Connection Thread Standard

G

Bore Diameter

63mm

Series

CRB1

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber Bumper

Sub Type

Vane Type

Angle of Rotation

100°

Maximum Axial Force

340N

Port Gender

Female

Maximum Radial Force

390N

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Length

146mm

Standards/Approvals

No

Width

82mm

Height

98mm

Weight

1.2kg

Model Number

CRB1BW63-100D-XF

Port Thread Size

1/8 in

COO (Country of Origin):
JP
The SMC rotary actuator designed for precision motion and reliable performance, making it Ideal for various automation applications. Its Compact design ensures effective operation in confined spaces while delivering robust torque.

Double-acting mechanism provides enhanced control and efficiency

Versatile operating angles of 90, 180, and 270 degrees cater to diverse applications

Lightweight design at 3.44472 lb facilitates easy installation and handling

Integrated auto switch unit offers immediate feedback for operational accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy