SMC CRB1 Series 1 MPa Double Acting Action Rotary Actuator, 100mm Bore, 90 °
- RS Stock No.:
- 894-020
- Mfr. Part No.:
- CRB1BW100-90D-XF
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP56,527.38
(exc. VAT)
PHP63,310.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,527.38 |
*price indicative
- RS Stock No.:
- 894-020
- Mfr. Part No.:
- CRB1BW100-90D-XF
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rotary Actuator | |
| Shaft Type | Double Shaft | |
| Action Type | Double Acting | |
| Bore Diameter | 100mm | |
| Connection Thread Standard | G | |
| Series | CRB1 | |
| Maximum Operating Pressure | 1 MPa | |
| Sub Type | Vane Type | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | 5°C | |
| Port Gender | Female | |
| Maximum Axial Force | 539N | |
| Angle of Rotation | 90° | |
| Maximum Radial Force | 588N | |
| Maximum Operating Temperature | 60°C | |
| Height | 140mm | |
| Width | 125mm | |
| Standards/Approvals | No | |
| Weight | 4.15kg | |
| Length | 198mm | |
| Model Number | CRB1BW100-90D-XF | |
| Port Thread Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rotary Actuator | ||
Shaft Type Double Shaft | ||
Action Type Double Acting | ||
Bore Diameter 100mm | ||
Connection Thread Standard G | ||
Series CRB1 | ||
Maximum Operating Pressure 1 MPa | ||
Sub Type Vane Type | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature 5°C | ||
Port Gender Female | ||
Maximum Axial Force 539N | ||
Angle of Rotation 90° | ||
Maximum Radial Force 588N | ||
Maximum Operating Temperature 60°C | ||
Height 140mm | ||
Width 125mm | ||
Standards/Approvals No | ||
Weight 4.15kg | ||
Length 198mm | ||
Model Number CRB1BW100-90D-XF | ||
Port Thread Size 1/4 in | ||
- COO (Country of Origin):
- JP
The SMC rotary actuator designed to offer precision motion control for various applications, featuring a highly reliable design that accommodates a range of rotation angles for optimal performance.
Compact, space-saving body suitable for direct mount applications
Available in seven sizes, accommodating rotation angles of up to 270 degrees
Double vane style provides twice the torque of traditional single vane designs
Built-in rubber bumpers enhance reliability and reduce wear over time
Versatile auto switch mounting positions offer flexibility for installation
Related links
- SMC CRB1 Series 1 MPa Double Acting Action Rotary Actuator 90 °
- SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator 90 °
- SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator 180 °
- SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator 270 °
- SMC CRB1 Series 1 Mpa Pneumatic Rotary Actuator 90 °
- SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator 90 °
- SMC CRB1 Series 10 bar Pneumatic Rotary Actuator 180 °
- SMC CRB1 Series 10 bar Pneumatic Rotary Actuator 270 °
