SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator, 63mm Bore, 90 °
- RS Stock No.:
- 894-932
- Mfr. Part No.:
- CDRB1BW63-90S-XF
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP23,622.61
(exc. VAT)
PHP26,457.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,622.61 |
*price indicative
- RS Stock No.:
- 894-932
- Mfr. Part No.:
- CDRB1BW63-90S-XF
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rotary Actuator | |
| Action Type | Single Acting | |
| Shaft Type | Double Shaft | |
| Connection Thread Standard | G | |
| Bore Diameter | 63mm | |
| Series | CRB1 | |
| Maximum Operating Pressure | 1 MPa | |
| Sub Type | Vane Type | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | 5°C | |
| Port Gender | Female | |
| Angle of Rotation | 90° | |
| Maximum Radial Force | 390N | |
| Maximum Axial Force | 340N | |
| Maximum Operating Temperature | 60°C | |
| Length | 159mm | |
| Weight | 1.424kg | |
| Standards/Approvals | No | |
| Width | 82mm | |
| Height | 98mm | |
| Port Thread Size | 1/8 in | |
| Model Number | CDRB1BW63-90S-XF | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rotary Actuator | ||
Action Type Single Acting | ||
Shaft Type Double Shaft | ||
Connection Thread Standard G | ||
Bore Diameter 63mm | ||
Series CRB1 | ||
Maximum Operating Pressure 1 MPa | ||
Sub Type Vane Type | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature 5°C | ||
Port Gender Female | ||
Angle of Rotation 90° | ||
Maximum Radial Force 390N | ||
Maximum Axial Force 340N | ||
Maximum Operating Temperature 60°C | ||
Length 159mm | ||
Weight 1.424kg | ||
Standards/Approvals No | ||
Width 82mm | ||
Height 98mm | ||
Port Thread Size 1/8 in | ||
Model Number CDRB1BW63-90S-XF | ||
- COO (Country of Origin):
- JP
The SMC rotary actuator performs precise motion control with a Compact design, utilising a double vane configuration for enhanced torque output, suitable for various automation needs.
Direct mounting capability simplifies installation processes
Features both side and axial port locations to optimise space
Manufactured with stainless steel specifications for increased durability
Designed for clean environments, ensuring compliance with cleanliness standards
Related links
- SMC CRB1 Series 1 Mpa Pneumatic Rotary Actuator 90 °
- SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator 270 °
- SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator 90 °
- SMC CDRB Series 1 Mpa Pneumatic Action Pneumatic Rotary Actuator 90 °
- SMC CRB1 Series 1 MPa Double Acting Action Rotary Actuator 100 °
- SMC CRB1 Series 10 bar Pneumatic Rotary Actuator 90 °
- SMC CRB1 Series 5 bar Pneumatic Rotary Actuator 90 °
- SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator 180 °
