SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator, 63mm Bore, 270 °
- RS Stock No.:
- 894-931
- Mfr. Part No.:
- CDRB1BW63-270S-XF
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP20,751.39
(exc. VAT)
PHP23,241.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,751.39 |
*price indicative
- RS Stock No.:
- 894-931
- Mfr. Part No.:
- CDRB1BW63-270S-XF
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rotary Actuator | |
| Action Type | Single Acting | |
| Shaft Type | Double Shaft | |
| Connection Thread Standard | G | |
| Bore Diameter | 63mm | |
| Series | CRB1 | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Rubber Bumper | |
| Sub Type | Vane Type | |
| Port Gender | Female | |
| Maximum Radial Force | 390N | |
| Angle of Rotation | 270° | |
| Minimum Operating Temperature | 5°C | |
| Maximum Axial Force | 340N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 1.349kg | |
| Width | 82mm | |
| Length | 159mm | |
| Height | 98mm | |
| Model Number | CDRB1BW63-270S-XF | |
| Port Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rotary Actuator | ||
Action Type Single Acting | ||
Shaft Type Double Shaft | ||
Connection Thread Standard G | ||
Bore Diameter 63mm | ||
Series CRB1 | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Rubber Bumper | ||
Sub Type Vane Type | ||
Port Gender Female | ||
Maximum Radial Force 390N | ||
Angle of Rotation 270° | ||
Minimum Operating Temperature 5°C | ||
Maximum Axial Force 340N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 1.349kg | ||
Width 82mm | ||
Length 159mm | ||
Height 98mm | ||
Model Number CDRB1BW63-270S-XF | ||
Port Thread Size 1/8 in | ||
- COO (Country of Origin):
- JP
The SMC rotary actuator designed for precision control, providing reliable movement with a Compact design. Its robust construction ensures excellent performance under demanding conditions, making it suitable for various automation applications.
Direct mounting capability simplifies installation processes
Features both side and axial port locations to optimise space
Manufactured with stainless steel specifications for increased durability
Designed for clean environments, ensuring compliance with cleanliness standards
Related links
- SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator 270 °
- SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator 90 °
- SMC CRB1 Series 1 MPa Double Acting Action Rotary Actuator 100 °
- SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator 270 °
- SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator 270 °
- SMC CRB1 Series 1 Mpa Pneumatic Rotary Actuator 90 °
- SMC CRB1 Series 1 Mpa Pneumatic Rotary Actuator 180 °
- SMC CRB1 Series 10 bar Pneumatic Rotary Actuator 270 °
