SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator, 63mm Bore, 270 °

N

This image is representative of the product range

Subtotal (1 unit)*

PHP16,711.94

(exc. VAT)

PHP18,717.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,711.94

*price indicative

RS Stock No.:
894-025
Mfr. Part No.:
CRB1BW63-270S-XF
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rotary Actuator

Shaft Type

Double Shaft

Action Type

Single Acting

Bore Diameter

63mm

Connection Thread Standard

G

Series

CRB1

Maximum Operating Pressure

1 MPa

Sub Type

Vane Type

Cushioning Type

Rubber Bumper

Angle of Rotation

270°

Minimum Operating Temperature

5°C

Maximum Radial Force

390N

Maximum Axial Force

340N

Port Gender

Female

Maximum Operating Temperature

60°C

Width

82mm

Weight

1.29kg

Height

98mm

Standards/Approvals

No

Length

146mm

Model Number

CRB1BW63-270S-XF

Port Thread Size

1/8 in

COO (Country of Origin):
JP
The SMC Compact rotary actuator designed for precise motion control in various applications, ensuring reliability and performance in demanding environments.

Offers rotation angles of up to 270 degrees for versatile positioning

Features a double vane style that increases torque significantly

Employs bearings to support both thrust and radial loads effectively

Includes optional auto switches that allow flexible mounting positions

Utilises rubber bumpers internally for enhanced reliability and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy