SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator, 50mm Bore, 270 °
- RS Stock No.:
- 894-930
- Mfr. Part No.:
- CDRB1BW50-270S-XF
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP18,504.38
(exc. VAT)
PHP20,724.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,504.38 |
*price indicative
- RS Stock No.:
- 894-930
- Mfr. Part No.:
- CDRB1BW50-270S-XF
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rotary Actuator | |
| Shaft Type | Double Shaft | |
| Action Type | Single Acting | |
| Connection Thread Standard | G | |
| Bore Diameter | 50mm | |
| Series | CRB1 | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Rubber Bumper | |
| Sub Type | Vane Type | |
| Port Gender | Female | |
| Minimum Operating Temperature | 5°C | |
| Maximum Radial Force | 245N | |
| Angle of Rotation | 270° | |
| Maximum Axial Force | 196N | |
| Maximum Operating Temperature | 60°C | |
| Weight | 809g | |
| Length | 141.5mm | |
| Height | 78mm | |
| Standards/Approvals | No | |
| Width | 67mm | |
| Port Thread Size | 1/8 in | |
| Model Number | CDRB1BW50-270S-XF | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rotary Actuator | ||
Shaft Type Double Shaft | ||
Action Type Single Acting | ||
Connection Thread Standard G | ||
Bore Diameter 50mm | ||
Series CRB1 | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Rubber Bumper | ||
Sub Type Vane Type | ||
Port Gender Female | ||
Minimum Operating Temperature 5°C | ||
Maximum Radial Force 245N | ||
Angle of Rotation 270° | ||
Maximum Axial Force 196N | ||
Maximum Operating Temperature 60°C | ||
Weight 809g | ||
Length 141.5mm | ||
Height 78mm | ||
Standards/Approvals No | ||
Width 67mm | ||
Port Thread Size 1/8 in | ||
Model Number CDRB1BW50-270S-XF | ||
- COO (Country of Origin):
- JP
The SMC brand offers a robust rotary actuator designed for precise motion control, featuring Compact dimensions and versatile mounting options for efficient operation in various applications.
Direct mounting capability simplifies installation processes
Features both side and axial port locations to optimise space
Manufactured with stainless steel specifications for increased durability
Designed for clean environments, ensuring compliance with cleanliness standards
Related links
- SMC CRB1 Series 10 bar Pneumatic Rotary Actuator 270 °
- SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator 270 °
- SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator 270 °
- SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator 280 °
- SMC CRB1 Series 5 bar Pneumatic Rotary Actuator 270 °
- SMC CRB1 Series 9.9 bar Pneumatic Rotary Actuator, 50mm Bore
- SMC CRB1 Series 10 bar Pneumatic Rotary Actuator 270 °
- SMC CRB1 Series 10 bar Pneumatic Rotary Actuator 180 °
