SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator, 50mm Bore, 280 °
- RS Stock No.:
- 894-023
- Mfr. Part No.:
- CRB1BW50-280S-XF
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,589.31
(exc. VAT)
PHP18,580.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,589.31 |
*price indicative
- RS Stock No.:
- 894-023
- Mfr. Part No.:
- CRB1BW50-280S-XF
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rotary Actuator | |
| Shaft Type | Double Shaft | |
| Action Type | Single Acting | |
| Connection Thread Standard | G | |
| Bore Diameter | 50mm | |
| Series | CRB1 | |
| Maximum Operating Pressure | 1 MPa | |
| Sub Type | Vane Type | |
| Cushioning Type | Rubber Bumper | |
| Port Gender | Female | |
| Maximum Axial Force | 196N | |
| Minimum Operating Temperature | 5°C | |
| Angle of Rotation | 280° | |
| Maximum Radial Force | 245N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 760g | |
| Height | 78mm | |
| Width | 67mm | |
| Length | 129mm | |
| Port Thread Size | 1/8 in | |
| Model Number | CRB1BW50-280S-XF | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rotary Actuator | ||
Shaft Type Double Shaft | ||
Action Type Single Acting | ||
Connection Thread Standard G | ||
Bore Diameter 50mm | ||
Series CRB1 | ||
Maximum Operating Pressure 1 MPa | ||
Sub Type Vane Type | ||
Cushioning Type Rubber Bumper | ||
Port Gender Female | ||
Maximum Axial Force 196N | ||
Minimum Operating Temperature 5°C | ||
Angle of Rotation 280° | ||
Maximum Radial Force 245N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 760g | ||
Height 78mm | ||
Width 67mm | ||
Length 129mm | ||
Port Thread Size 1/8 in | ||
Model Number CRB1BW50-280S-XF | ||
- COO (Country of Origin):
- JP
The SMC rotary actuator primarily designed for mini and vane applications, delivering reliable motion control in diverse settings with precision and efficiency.
Dual rotation angles of 90, 180, and 270 degrees enhance application versatility
Lightweight design at 1.89597 lb promotes easy installation and handling
Ideal for applications requiring double-acting operation, supporting robust system integration
Auto switch units available, allowing for optimised control configurations
Related links
- SMC CRB1 Series 1 MPa Double Acting Action Rotary Actuator 100 °
- SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator 270 °
- SMC CRB1 Series 1 Mpa Pneumatic Rotary Actuator, 50mm Bore
- SMC CRB1 Series 10 bar Pneumatic Rotary Actuator 90 °
- SMC CRB1 Series 10 bar Pneumatic Rotary Actuator 270 °
- SMC CRB1 Series 1 Mpa Double Acting Action Pneumatic Rotary Actuator, 50mm Bore
- SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator 270 °
- SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator 90 °
