SMC CRB1 Series 1 MPa Double Acting Action Rotary Actuator, 50mm Bore, 100 °

N

This image is representative of the product range

Subtotal (1 unit)*

PHP22,289.35

(exc. VAT)

PHP24,964.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,289.35

*price indicative

RS Stock No.:
894-022
Mfr. Part No.:
CRB1BW50-100D-XF
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rotary Actuator

Action Type

Double Acting

Shaft Type

Double Shaft

Connection Thread Standard

G

Bore Diameter

50mm

Series

CRB1

Maximum Operating Pressure

1 MPa

Sub Type

Vane Type

Cushioning Type

Rubber Bumper

Maximum Axial Force

196N

Port Gender

Female

Maximum Radial Force

245N

Angle of Rotation

100°

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Weight

853g

Length

129mm

Width

67mm

Height

78mm

Model Number

CRB1BW50-100D-XF

Port Thread Size

1/8 in

COO (Country of Origin):
JP
The SMC rotary actuator designed to offer precision motion control for various applications, featuring a highly reliable design that accommodates a range of rotation angles for optimal performance.

Compact, space-saving body allows for integration into space-restricted installations

Double vane design delivers enhanced torque, improving efficiency in operation

Unrestricted auto switch mounting positions enable versatile installation options

Internal rubber bumpers ensure durability and reduce wear over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy