SMC CRB1 Series 1 Mpa Rotary Action Rotary Actuator, 80mm Bore, 100 °
- RS Stock No.:
- 846-703
- Mfr. Part No.:
- CRB1BW80-100D-XF
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-703
- Mfr. Part No.:
- CRB1BW80-100D-XF
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rotary Actuator | |
| Shaft Type | Double Shaft | |
| Action Type | Rotary | |
| Connection Thread Standard | G | |
| Bore Diameter | 80mm | |
| Series | CRB1 | |
| Maximum Operating Pressure | 1 Mpa | |
| Sub Type | Rotary Actuator | |
| Cushioning Type | Rubber Bumper | |
| Port Gender | Female | |
| Minimum Operating Temperature | 5°C | |
| Maximum Radial Force | 490N | |
| Angle of Rotation | 100° | |
| Maximum Axial Force | 490N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Port Thread Size | M8 | |
| Model Number | CRB1BW80-100D-XF | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rotary Actuator | ||
Shaft Type Double Shaft | ||
Action Type Rotary | ||
Connection Thread Standard G | ||
Bore Diameter 80mm | ||
Series CRB1 | ||
Maximum Operating Pressure 1 Mpa | ||
Sub Type Rotary Actuator | ||
Cushioning Type Rubber Bumper | ||
Port Gender Female | ||
Minimum Operating Temperature 5°C | ||
Maximum Radial Force 490N | ||
Angle of Rotation 100° | ||
Maximum Axial Force 490N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Port Thread Size M8 | ||
Model Number CRB1BW80-100D-XF | ||
- COO (Country of Origin):
- CZ
The SMC Rotary actuator designed to provide precise motion control. This Compact solution is Ideal for applications requiring reliable operation and efficient functionality in automatic machinery.
Lightweight at 5.03 lb, ensuring easy integration into existing systems
Designed as a legacy product, facilitating compatibility with older machinery
Supports an automatic switch unit, enhancing operational efficiency
Related links
- SMC CRB1 Series 1 MPa Double Acting Action Rotary Actuator 100 °
- SMC CRB1 Series 1 MPa Double Acting Action Rotary Actuator 100 °
- SMC CRB1 Series 10 bar Pneumatic Rotary Actuator 90 °
- SMC CRB1 Series 10 bar Pneumatic Rotary Actuator 180 °
- SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator 270 °
- SMC CDRB1 Series 1 Mpa Double Acting Action Pneumatic Rotary Actuator, 80mm Bore
- SMC CRB1 Series 1 Mpa Pneumatic Rotary Actuator 270 °
- SMC CRB1 Series 1 Mpa Pneumatic Rotary Actuator 90 °
