SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator, 100mm Bore, 180 °

N

This image is representative of the product range

Subtotal (1 unit)*

PHP49,547.56

(exc. VAT)

PHP55,493.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP49,547.56

*price indicative

RS Stock No.:
894-530
Mfr. Part No.:
CDRB1BW100-180S-XF
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rotary Actuator

Action Type

Single Acting

Shaft Type

Double Shaft

Bore Diameter

100mm

Connection Thread Standard

G

Series

CRB1

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber Bumper

Sub Type

Vane Type

Port Gender

Female

Maximum Radial Force

588N

Angle of Rotation

180°

Maximum Axial Force

539N

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Weight

4.019kg

Width

125mm

Standards/Approvals

No

Height

140mm

Length

207mm

Port Thread Size

1/4 in

Model Number

CDRB1BW100-180S-XF

COO (Country of Origin):
JP
The SMC brand offers a rotary actuator designed for precise control in various applications. This product features a double vane configuration, allowing for high torque output and exceptional reliability in demanding environments.

Direct mounting capability simplifies installation processes

Features both side and axial port locations to optimise space

Manufactured with stainless steel specifications for increased durability

Designed for clean environments, ensuring compliance with cleanliness standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy