SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator, 100mm Bore, 90 °
- RS Stock No.:
- 894-929
- Mfr. Part No.:
- CDRB1BW100-90S-XF
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP49,675.72
(exc. VAT)
PHP55,636.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,675.72 |
*price indicative
- RS Stock No.:
- 894-929
- Mfr. Part No.:
- CDRB1BW100-90S-XF
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rotary Actuator | |
| Action Type | Single Acting | |
| Shaft Type | Double Shaft | |
| Connection Thread Standard | G | |
| Bore Diameter | 100mm | |
| Series | CRB1 | |
| Maximum Operating Pressure | 1 MPa | |
| Sub Type | Vane Type | |
| Cushioning Type | Rubber Bumper | |
| Maximum Radial Force | 588N | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | 5°C | |
| Maximum Axial Force | 539N | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Height | 140mm | |
| Width | 125mm | |
| Standards/Approvals | No | |
| Weight | 4.155kg | |
| Length | 207mm | |
| Port Thread Size | 1/4 in | |
| Model Number | CDRB1BW100-90S-XF | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rotary Actuator | ||
Action Type Single Acting | ||
Shaft Type Double Shaft | ||
Connection Thread Standard G | ||
Bore Diameter 100mm | ||
Series CRB1 | ||
Maximum Operating Pressure 1 MPa | ||
Sub Type Vane Type | ||
Cushioning Type Rubber Bumper | ||
Maximum Radial Force 588N | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature 5°C | ||
Maximum Axial Force 539N | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Height 140mm | ||
Width 125mm | ||
Standards/Approvals No | ||
Weight 4.155kg | ||
Length 207mm | ||
Port Thread Size 1/4 in | ||
Model Number CDRB1BW100-90S-XF | ||
- COO (Country of Origin):
- JP
The SMC Vane-type rotary actuator designed for precise motion control in automation systems, facilitating efficient operations in various industrial applications with robust and Durable construction.
Direct mounting capability simplifies installation processes
Features both side and axial port locations to optimise space
Manufactured with stainless steel specifications for increased durability
Designed for clean environments, ensuring compliance with cleanliness standards
Related links
- SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator 90 °
- SMC CRB1 Series 1 MPa Double Acting Action Rotary Actuator 90 °
- SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator 180 °
- SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator 270 °
- SMC CRB1 Series 1 MPa Single Acting Action Rotary Actuator 90 °
- SMC CRB1 Series 1 Mpa Pneumatic Rotary Actuator 90 °
- SMC CRB1 Series 10 bar Pneumatic Rotary Actuator 90 °
- SMC CRB1 Series 5 bar Pneumatic Rotary Actuator 90 °
