Parker Polyoxymethylene Pneumatic Quick Connect Coupling, Plug

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP15,889.90

(exc. VAT)

PHP17,796.69

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP15,889.90PHP1,588.99

*price indicative

RS Stock No.:
903-324
Mfr. Part No.:
21SBKO06DPX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

21 Series

Sub Type

Plug

Material

Polyoxymethylene

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

145 psi

Maximum Operating Temperature

80°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling plug designed for fluid handling applications, optimising performance in demanding environments with a nominal diameter of 5 and a maximum operating pressure of 10 bar.

Splash proof design ensures the plug Seals before valve opening

Available with ergonomic sleeve options for easy handling, even with gloves

Colour coding prevents mix-ups between different media

Supports single-hand operation for quick and efficient connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy