Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, Plug
- RS Stock No.:
- 903-370
- Mfr. Part No.:
- 20SFKO04RXX
- Manufacturer:
- Parker
N
Subtotal (1 pack of 2 units)*
PHP3,990.42
(exc. VAT)
PHP4,469.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,990.42 | PHP1,995.21 |
*price indicative
- RS Stock No.:
- 903-370
- Mfr. Part No.:
- 20SFKO04RXX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | Series 20 | |
| Sub Type | Plug | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series Series 20 | ||
Sub Type Plug | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for pneumatic, liquid, and gas applications, offering a nominal diameter of 2.7 mm and a maximum operating pressure of 35 bar.
Mini industrial coupling with high flow rate despite Compact dimensions
Single-hand operation allows for quick and easy connections
Constructed from stainless steel 303 for enhanced durability
Compatible fitting with Series 20 Coupler ensures versatile use
Related links
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, 9mm Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Plug
