Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, 9mm Plug
- RS Stock No.:
- 903-912
- Mfr. Part No.:
- 25SFTF09RXX
- Manufacturer:
- Parker
N
Subtotal (1 pack of 2 units)*
PHP3,221.85
(exc. VAT)
PHP3,608.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,221.85 | PHP1,610.925 |
*price indicative
- RS Stock No.:
- 903-912
- Mfr. Part No.:
- 25SFTF09RXX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 25 Series | |
| Sub Type | Plug | |
| Hose Barb Connection | 9mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 25 Series | ||
Sub Type Plug | ||
Hose Barb Connection 9mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for pneumatic, liquid, and gas applications, featuring a robust 7.8 mm nominal diameter suitable for use up to 35 bar. Its Durable construction ensures reliable performance across various demanding environments.
Industrial coupling designed with a European profile for worldwide compatibility
Single-hand operation allows for easy and fast connection
High-Flow and Ultra High-Flow valve optimises flow while minimising pressure drops
Constructed from stainless steel 303 for superior durability
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
