Festo Polyoxymethylene Pneumatic Quick Connect Coupling, 2.5mm
- RS Stock No.:
- 647-369
- Mfr. Part No.:
- Y-PK-3-D
- Manufacturer:
- Festo
Subtotal (1 pack of 10 units)*
PHP3,904.84
(exc. VAT)
PHP4,373.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,904.84 | PHP390.484 |
*price indicative
- RS Stock No.:
- 647-369
- Mfr. Part No.:
- Y-PK-3-D
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Hose Barb Connection | 2.5mm | |
| Material | Polyoxymethylene | |
| Standards/Approvals | Manufacturer Standard | |
| Model Number | 7456 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Hose Barb Connection 2.5mm | ||
Material Polyoxymethylene | ||
Standards/Approvals Manufacturer Standard | ||
Model Number 7456 | ||
- COO (Country of Origin):
- TR
The Festo Barbed Y connector with restrictor is expertly designed to facilitate efficient pneumatic connections in various applications. Featuring a robust housing made from POM material, this connector ensures durability and reliability in demanding environments. It is specifically engineered for use with compressed air, adhering to ISO 8573-1:2010 standards, thereby guaranteeing optimal performance. The connector's compact nominal size of 2.5 mm makes it ideal for integrating into tight spaces without compromising on functionality. Suitable for both operating and pilot media, it allows for lubricated operation when required, enhancing its versatility. With a commitment to quality, this product is also RoHS-compliant and conforms to VDMA24364-B2-L standards, ensuring that it meets industry regulations while delivering outstanding performance.
Constructed from high-quality POM material for enhanced durability
Facilitates seamless pneumatic connections optimising workflow efficiency
Compact design allows for installation in constrained spaces
Enables lubricated operation catering to a variety of operational needs
RoHS-compliant underscoring commitment to environmental standards
Related links
- Festo CN Series 4 mm Push-in 4 mm Push-in
- Festo CN Series 8 mm Push-in 8 mm Push-in
- Festo Pneumatic Quick Connect Coupling, 4mm Plug
- Parker Polyoxymethylene Pneumatic Quick Connect Coupling, Plug
- Parker Polyoxymethylene Pneumatic Quick Connect Coupling, 6mm Coupler
- Festo Die Cast Zinc Pneumatic Quick Connect Coupling, M3 M3 1.3mm Barbed T-Connector
- Parker Polyoxymethylene Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker Polyoxymethylene Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler
