Festo Zinc Pneumatic Quick Connect Coupling, M3 M3 1.3mm Barbed T-Connector
- RS Stock No.:
- 651-006
- Mfr. Part No.:
- FCN- 3-PK-2 B
- Manufacturer:
- Festo
Subtotal (1 pack of 10 units)*
PHP3,823.69
(exc. VAT)
PHP4,282.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,823.69 | PHP382.369 |
*price indicative
- RS Stock No.:
- 651-006
- Mfr. Part No.:
- FCN- 3-PK-2 B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | M3 | |
| Thread Size | M3 | |
| Series | FCN | |
| Sub Type | Barbed T-Connector | |
| Hose Barb Connection | 1.3mm | |
| Material | Zinc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Finish | Die Cast Zinc | |
| Standards/Approvals | Manufacturer Standard | |
| Model Number | 19527 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard M3 | ||
Thread Size M3 | ||
Series FCN | ||
Sub Type Barbed T-Connector | ||
Hose Barb Connection 1.3mm | ||
Material Zinc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Finish Die Cast Zinc | ||
Standards/Approvals Manufacturer Standard | ||
Model Number 19527 | ||
- COO (Country of Origin):
- DE
The Festo Barbed T-connector is engineered for efficient pneumatic connections, facilitating the seamless transport of compressed air throughout various applications. Designed with a nominal size of 1.3 mm, this connector ensures optimal airflow while maintaining the integrity of pressure systems with a complete operational range of -0.95 bar to 10 bar. Crafted from robust die-cast zinc, it guarantees durability and compliance with RoHS standards, making it a reliable choice for both industrial and commercial uses. With its compatibility for tubing with an outer diameter of 3 mm, this connector simplifies installation and enhances the efficiency of pneumatic setups, all while operating effectively within an ambient temperature range of 0 °C to 60 °C.
Nominal size of 1.3 mm facilitates efficient airflow
Operates effectively at a pressure range between -0.95 bar and 10 bar
Suitable for compressed air according to ISO 8573-1:2010 standards
Allows for lubricated operation which ensuring enhanced performance
Compatible with tubing of 3 mm outer diameter for easy integration
Constructed from durable die-cast zinc for longevity
RoHS-compliant materials ensure safety and environmental responsibility
Perfect for a range of industrial applications providing reliable connections
Related links
- Festo LCNH Series 35982 Pneumatic Fitting Die Cast Zinc M5, Metric
- Festo LCN Series 19523 Pneumatic Fitting Steel M5, Metric
- Festo TCK Series 4101 Pneumatic Fitting Die Cast Zinc G
- Festo LCK Series 4469 Pneumatic Fitting Die Cast Zinc 1/8 in, G
- Festo LCNH Series 35986 Pneumatic Fitting Aluminium 1/8 in, G
- Festo Die Cast Zinc LJK, Female 1/4 in
- Festo Die Cast Zinc Elbow Threaded Adapter, Female 1/8 in
- Festo FCN-3 Series, 31316 Pneumatic Fitting 6 mm 8 mm
