Parker Polyoxymethylene Pneumatic Quick Connect Coupling, 6mm Coupler
- RS Stock No.:
- 903-717
- Mfr. Part No.:
- 21KBTE06DPX
- Manufacturer:
- Parker
N
Subtotal (1 pack of 10 units)*
PHP27,698.25
(exc. VAT)
PHP31,022.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,698.25 | PHP2,769.825 |
*price indicative
- RS Stock No.:
- 903-717
- Mfr. Part No.:
- 21KBTE06DPX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 21 Series | |
| Sub Type | Coupler | |
| Hose Barb Connection | 6mm | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 145 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 21 Series | ||
Sub Type Coupler | ||
Hose Barb Connection 6mm | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 145 psi | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker coupling system is a mini industrial solution designed for fluid handling applications under 10 bar. Constructed from Durable thermoplastic materials, it ensures reliable and efficient connection for various media types.
Splash-proof design Seals the plug before the valve opens
Single-hand operation allows quick and easy connections
Available in tapered and cylindrical sleeve forms for enhanced handling
Colour coding prevents media mix-ups during coupling
Related links
- Parker Polyoxymethylene Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker Polyoxymethylene Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 6mm Coupler
- Parker Polyoxymethylene Pneumatic Quick Connect Coupling, Plug
- Parker Steel Pneumatic Quick Connect Coupling, 6mm Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Plug
