Parker Brass Pneumatic Quick Connect Coupling, 6mm Plug
- RS Stock No.:
- 903-711
- Mfr. Part No.:
- 25SBTF06MPN
- Manufacturer:
- Parker
N
Subtotal (1 pack of 10 units)*
PHP21,458.58
(exc. VAT)
PHP24,033.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,458.58 | PHP2,145.858 |
*price indicative
- RS Stock No.:
- 903-711
- Mfr. Part No.:
- 25SBTF06MPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 25 Series | |
| Sub Type | Plug | |
| Hose Barb Connection | 6mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 507 psi | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 25 Series | ||
Sub Type Plug | ||
Hose Barb Connection 6mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 507 psi | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling plug provides seamless connectivity for pneumatic, liquid, and gas applications. Designed with a nominal diameter of 7.8 mm, this coupling ensures efficient performance in various operational conditions.
Double shut-off design enhances safety by preventing unintentional fluid loss
Constructed from robust brass for exceptional durability and longevity
High flow valve allows for optimum flow rates and minimal pressure drops
Single-hand operation enables quick and convenient connections
Related links
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, 6mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupling
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, 6mm
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 5mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 3mm Plug
