Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, 6mm Plug

N

Subtotal (1 pack of 2 units)*

PHP4,008.97

(exc. VAT)

PHP4,490.05

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,008.97PHP2,004.485

*price indicative

RS Stock No.:
903-712
Mfr. Part No.:
25SFTF06EXX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

25 Series

Sub Type

Plug

Hose Barb Connection

6mm

Material

316L Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Pressure

507 psi

Maximum Operating Temperature

150°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling plug designed for pneumatic, liquid, and gas applications, offering robust performance with a nominal diameter of 7.8 mm and capable of operating pressures up to 35 bar.

Single-hand operation for quick and easy connections

High flow and ultra-high flow valves reduce pressure drops for efficient performance

Constructed from stainless steel 316L for durability in harsh environments

Compatible with Series 25 and Series 1600 couplers for versatile functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy