Parker Polyvinylidene Fluoride Pneumatic Quick Connect Coupling, Plug

N

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP18,348.02

(exc. VAT)

PHP20,549.78

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP18,348.02PHP3,669.604

*price indicative

RS Stock No.:
902-729
Mfr. Part No.:
21SBKO06FVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

21 Series

Sub Type

Plug

Material

Polyvinylidene Fluoride

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

120°C

Maximum Operating Pressure

116 psi

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling plug provides innovative fluid handling solutions with robust design suitable for a nominal diameter of 5, Ideal for various applications up to 10 bar pressure.

Splash proof design ensures sealing prior to valve opening

Available in straight or ergonomic sleeve for glove compatibility

Features colour coding to prevent media mix-ups

Equipped for panel mounting within switching cabinets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy