Parker Polyvinylidene Fluoride Pneumatic Quick Connect Coupling, G 1/4 Female G Coupler

N

Subtotal (1 pack of 5 units)*

PHP16,751.21

(exc. VAT)

PHP18,761.36

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP16,751.21PHP3,350.242

*price indicative

RS Stock No.:
903-196
Mfr. Part No.:
21KBIW13FVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

G

Thread Size

G 1/4

Series

21 Series

Sub Type

Coupler

Material

Polyvinylidene Fluoride

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

120°C

Maximum Operating Pressure

116 psi

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling system provides efficient fluid handling solutions, accommodating applications up to 10 bar. It's designed for single-hand operation with a robust thermoplastic body, enhancing versatility in industrial environments.

Splash proof design ensures the plug Seals before opening the valve

Available with straight or ergonomic tapered sleeve for ease of handling

Colour coding prevents media mix-ups during coupling

Panel mount version facilitates integration into control cabinets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy