Parker Polyvinylidene Fluoride Quick Coupling, 3/8 in Female BSPP Coupler
- RS Stock No.:
- 902-331
- Mfr. Part No.:
- 48KBIW17FVP
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP54,444.86
(exc. VAT)
PHP60,978.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP54,444.86 | PHP10,888.972 |
*price indicative
- RS Stock No.:
- 902-331
- Mfr. Part No.:
- 48KBIW17FVP
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Quick Coupling | |
| Thread Size | 3/8 in | |
| Series | 48 | |
| Sub Type | Coupler | |
| Material | Polyvinylidene Fluoride | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum Operating Pressure | 8 bar | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Quick Coupling | ||
Thread Size 3/8 in | ||
Series 48 | ||
Sub Type Coupler | ||
Material Polyvinylidene Fluoride | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Maximum Operating Pressure 8 bar | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system offers a reliable connection for fluid handling, designed to operate efficiently under pressures up to 10 bar. Its thermoplastic construction ensures durability while promoting ease of use in various applications.
Splash proof design Seals prior to valve opening
Only thermoplastic coupling available with PEEK spring
Colour coding prevents media mix-ups during couplings
Single-hand operation allows for quick connections
Related links
- Parker Polyvinylidene Fluoride Quick Coupling, 13mm Coupler
- Parker Polyvinylidene Fluoride Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- Parker Polyvinylidene Fluoride Pneumatic Quick Connect Coupling, G 1/4 Female G Coupler
- Parker Polyvinylidene Fluoride Pneumatic Quick Connect Coupling, Plug
- Parker Brass Quick Coupling, 3/8 in Female BSPP Coupler
- Parker POM Quick Coupling, 3/8 in Female BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupler
- Parker Brass Quick Coupling, 1/2 in Female BSPP Coupler
