Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupler
- RS Stock No.:
- 903-758
- Mfr. Part No.:
- 30KAIW17SPX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP16,379.43
(exc. VAT)
PHP18,344.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,379.43 | PHP1,637.943 |
*price indicative
- RS Stock No.:
- 903-758
- Mfr. Part No.:
- 30KAIW17SPX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | 30 Series | |
| Sub Type | Coupler | |
| Material | Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 508 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series 30 Series | ||
Sub Type Coupler | ||
Material Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 508 psi | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system is a 3/8' coupling designed for pneumatic applications, offering reliability under pressure conditions up to 35 bar with key features adhering to ISO 6150 B standards.
Constructed from robust steel with valve bodies for enhanced durability
Ensures high insertion depth through optimised plug guiding
Operates effectively across a wide temperature range from -20 °C to 100 °C
Supports maximum operating pressure of 35 bar and flow rates of 1050 L/min for Air
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Male BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Male BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupler
