Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Male BSPP Coupler
- RS Stock No.:
- 903-522
- Mfr. Part No.:
- 30KAAW13SPX
- Manufacturer:
- Parker
N
Subtotal (1 pack of 10 units)*
PHP16,379.43
(exc. VAT)
PHP18,344.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,379.43 | PHP1,637.943 |
*price indicative
- RS Stock No.:
- 903-522
- Mfr. Part No.:
- 30KAAW13SPX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | 1/4 in | |
| Series | 30 Series | |
| Sub Type | Coupler | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 508 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size 1/4 in | ||
Series 30 Series | ||
Sub Type Coupler | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 508 psi | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system offers a robust solution designed for pneumatic applications, ensuring high performance with safety under pressure conditions up to 35 bar. Its nominal diameter of 8.5 mm makes it suitable for various industrial needs.
Constructed with Durable steel valve bodies for a long-lasting performance
Optimised plug guide enhances insertion depth and ease of use
Supports a maximum operating pressure of 35 bar and a maximum temperature of 100 °C
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Male BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
