Parker Brass Quick Coupling, 3/8 in Female BSPP Coupler

N

Subtotal (1 pack of 10 units)*

PHP10,938.17

(exc. VAT)

PHP12,250.75

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP10,938.17PHP1,093.817

*price indicative

RS Stock No.:
904-259
Mfr. Part No.:
14KAIW17MPX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Quick Coupling

Thread Standard

BSPP

Thread Size

3/8 in

Series

14

Sub Type

Coupler

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Standards/Approvals

ROHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Quick Coupling system designed for pneumatic applications. This product effectively manages connections under high pressure while promoting easy handling in various industrial environments.

Constructed from Durable brass material for longevity

Single shut-off function enhances safety during disconnection

Compatible with ARO profile, facilitating versatile connections

Optimal flow rate of 660 L/min for efficient performance

Ideal for low pressure connect assembly in diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy