Parker Brass Quick Coupling, 3/8 in Male Coupler
- RS Stock No.:
- 903-853
- Mfr. Part No.:
- 1300 A
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP19,554.50
(exc. VAT)
PHP21,901.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,554.50 | PHP1,955.45 |
*price indicative
- RS Stock No.:
- 903-853
- Mfr. Part No.:
- 1300 A
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | 3/8 in | |
| Series | 1300 | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size 3/8 in | ||
Series 1300 | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker Coupling System is a premium quick coupling designed for efficient operation in pneumatic applications and liquids, featuring a nominal diameter of 7.4 for robust performance under pressure conditions.
High operating pressure capacity of 35 bar
Compact design allows for integration in smaller pneumatic systems
Utilises an Ultra HighFlow valve for reduced pressure drop
Constructed from nickel-plated brass for enhanced durability
Includes a valve for easy operation and efficiency
Related links
- Parker Brass Quick Coupling, 3/8 in Female Coupler
- Parker Brass Quick Coupling, 3/8 in Female BSPP Coupler
- Parker Brass Quick Coupling, M3 Male Metric Coupler
- Parker Brass Quick Coupling, 1/2 in Male BSPP Coupler
- Parker Brass Quick Coupling, 10mm Coupler
- Parker Brass Quick Coupling, 13mm Coupler
- Parker Brass Quick Coupling, 1/8 in Female Coupler
- Parker Brass Quick Coupling, 1/2 in Female BSPP Coupler
