Parker Brass Quick Coupling, M3 Male Metric Coupler
- RS Stock No.:
- 902-342
- Mfr. Part No.:
- 02KAAM03MPN
- Manufacturer:
- Parker
N
Subtotal (1 pack of 10 units)*
PHP24,615.11
(exc. VAT)
PHP27,568.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,615.11 | PHP2,461.511 |
*price indicative
- RS Stock No.:
- 902-342
- Mfr. Part No.:
- 02KAAM03MPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | Metric | |
| Product Type | Quick Coupling | |
| Thread Size | M3 | |
| Series | 02 | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard Metric | ||
Product Type Quick Coupling | ||
Thread Size M3 | ||
Series 02 | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Quick Coupling system designed for pneumatic and fluid handling applications with a nominal diameter of 1.5. It ensures reliability and ease of use in various environments up to 35 bar.
Single-hand operation enables efficient and speedy connections
Extremely Compact design facilitates use with small liquid applications
Constructed from robust brass material for durability
Rated for maximum operating pressure of 35 bar and 508 psi
Includes a valve for controlled flow and operation
Related links
- Parker Brass Quick Coupling, G 1 Female BSPP Pneumatic Quick Connect Coupling
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, M3 Male
- Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker Polyoxymethylene Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupling
