Parker Brass Quick Coupling, 1/8 in Female Coupler

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP19,082.72

(exc. VAT)

PHP21,372.65

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP19,082.72PHP1,908.272

*price indicative

RS Stock No.:
902-696
Mfr. Part No.:
1100KAIW10MVC
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Quick Coupling

Thread Size

1/8 in

Series

1100

Sub Type

Coupler

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

30 bar

Standards/Approvals

ROHS

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker Coupling System provides a robust solution for high-pressure applications, Ideal for compressed Air and liquids with a nominal diameter of 5.5 mm and capable of handling pressures up to 30 bar.

Ultra HighFlow valve ensures maximum flow with minimal pressure drop

Designed for two-hand operation, promoting safety during use

Constructed from premium materials for long-lasting durability

Compact dimensions make it suitable for smaller pneumatic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy