Parker Brass Quick Coupling, 1/8 in Female Coupler
- RS Stock No.:
- 903-681
- Mfr. Part No.:
- 1100KBIW10MVC
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP21,911.82
(exc. VAT)
PHP24,541.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,911.82 | PHP2,191.182 |
*price indicative
- RS Stock No.:
- 903-681
- Mfr. Part No.:
- 1100KBIW10MVC
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | 1/8 in | |
| Series | 1100 | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Operating Pressure | 20 bar | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size 1/8 in | ||
Series 1100 | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Operating Pressure 20 bar | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker Coupling System is a robust solution designed for effective fluid transfer in pneumatic and liquid applications, optimally functioning under pressures up to 30 bar.
Ultra HighFlow valve ensures optimum flow and minimal pressure drop
Robust design with Compact dimensions enhances usability in smaller systems
Double Shut-Off version provides enhanced safety during operation
Two-hand operation ensures secure connection and disconnection
Related links
- Parker Brass Quick Coupling, 1/8 in Female Coupler
- Parker Brass Quick Coupling, 3/8 in Female Coupler
- Parker Brass Quick Coupling, 1/2 in Female BSPP Coupler
- Parker Brass Quick Coupling, 1/2 in Male BSPP Coupler
- Parker Brass Quick Coupling, 3/8 in Female BSPP Coupler
- Parker Brass Quick Coupling, 10mm Coupler
- Parker Brass Quick Coupling, 13mm Coupler
- Parker Brass Quick Coupling, M3 Male Metric Coupler
