Parker Brass Quick Coupling, 3/8 in Female BSPP Coupler

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP23,127.17

(exc. VAT)

PHP25,902.43

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP23,127.17PHP2,312.717

*price indicative

RS Stock No.:
903-890
Mfr. Part No.:
87KFIW17MVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Quick Coupling

Thread Standard

BSPP

Thread Size

3/8 in

Series

87

Sub Type

Coupler

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

15 bar

Standards/Approvals

ROHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling system provides a reliable connection for coolant lines and injection moulds, efficiently managing temperatures up to 15 bar across various industrial applications.

SAFE-LOCK-technology prevents accidental uncoupling under pressure

Nickel plated sleeves facilitate quick and easy Visual differentiation

Available in straight-through, single and double shut-off versions

Made from Durable brass for longevity in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy